0157-42-10
vs
022-55-2082
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
WITH STANDOFF
Board Mounting Option
LOCATING POSTS
Body Breadth
0.211 inch
0.199 inch
Body Depth
0.217 inch
0.6 inch
Body Length
1.168 inch
0.399 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
NOT SPECIFIED
Contact Gender
MALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
10000000000 Ω
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE SLOT
LOCKING
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
UL, CSA
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
CRIMP
Total Number of Contacts
42
8
Base Number Matches
1
1
Rohs Code
Yes
Contact Resistance
30 mΩ
Insulator Color
BLACK
Compare 0157-42-10 with alternatives
Compare 022-55-2082 with alternatives