0154D-90-S1-30 vs 0172D-90-S1-01-1 feature comparison

0154D-90-S1-30 Singatron Enterprises Co

Buy Now Datasheet

0172D-90-S1-01-1 Singatron Enterprises Co

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.118 inch 0.118 inch
Body Depth 0.134 inch 0.087 inch
Body Length 2.268 inch 2.367 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYESTER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9878 mm 3.7338 mm
Plating Thickness 30u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.27 mm
Total Number of Contacts 90 90
Base Number Matches 1 1
Additional Feature NONE
Board Mounting Option LOCATING POSTS
Contact Finish Termination TIN
Mounting Type BOARD
Termination Type SURFACE MOUNT

Compare 0154D-90-S1-30 with alternatives

Compare 0172D-90-S1-01-1 with alternatives