0152670340
vs
152670340
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Insulator Material |
POLYAMIDE
|
POLYESTER
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
FLAME RESISITANT
|
Approvals |
|
UL
|
Conductor Finish |
|
TIN
|
Construction |
|
FLAT
|
Cross Section Area |
|
0.07 mm2
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
Length |
|
0.102 mm
|
MIL Conformance |
|
NO
|
Number of Conductors |
|
18
|
Rated Current |
|
1.25 A
|
Rated Voltage |
|
60 V
|
Resistance |
|
0.73 Ω
|
Shielding |
|
NO
|
Wire Gauge |
|
29 AWG
|
Wire and Cable Name |
|
FLAT CABLE
|
|
|
|