0152670210 vs 152670210 feature comparison

0152670210 Molex

Buy Now Datasheet

152670210 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Insulator Material POLYAMIDE POLYESTER
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Base Number Matches 1 2
Factory Lead Time 10 Weeks
Additional Feature FLAME RESISITANT
Approvals UL
Conductor Finish TIN
Construction FLAT
Cross Section Area 0.07 mm2
DIN Conformance NO
IEC Conformance NO
Length 0.127 mm
MIL Conformance NO
Number of Conductors 6
Rated Current 1.25 A
Rated Voltage 60 V
Resistance 0.73 Ω
Shielding NO
Wire Gauge 29 AWG
Wire and Cable Name FLAT CABLE

Compare 0152670210 with alternatives

Compare 152670210 with alternatives