0152660984
vs
152660984
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Conductor Material |
COPPER ALLOY
|
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Insulator Material |
POLYAMIDE
|
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Base Number Matches |
1
|
2
|
Construction |
|
FLAT
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
Length |
|
0.305 mm
|
MIL Conformance |
|
NO
|
Number of Conductors |
|
27
|
Rated Current |
|
0.5 A
|
Rated Voltage |
|
60 V
|
Shielding |
|
NO
|
Wire and Cable Name |
|
FLAT FLEXIBLE CABLE
|
|
|
|