0152660198 vs 982660198 feature comparison

0152660198 Molex

Buy Now Datasheet

0982660198 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Insulator Material POLYAMIDE POLYESTER
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Base Number Matches 1 1
Pbfree Code Yes
Approvals UL
Conductor Finish TIN
Construction FLAT
DIN Conformance NO
IEC Conformance NO
Length 0.203 mm
MIL Conformance NO
Number of Conductors 18
Rated Current 0.5 A
Rated Voltage 60 V
Resistance 0.73 Ω
Shielding NO
Wire and Cable Name FLAT CABLE