0150NS10DAS vs 0150NS10DIK feature comparison

0150NS10DAS Stetron International Inc

Buy Now Datasheet

0150NS10DIK Stetron International Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer STETRON INTERNATIONAL INC STETRON INTERNATIONAL INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 95 V 95 V
Energy Absorbing Capacity-Max 25 J 25 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 120 V 120 V
Base Number Matches 1 1

Compare 0150NS10DAS with alternatives

Compare 0150NS10DIK with alternatives