0150200340 vs 0150200408 feature comparison

0150200340 Molex

Buy Now Datasheet

0150200408 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction FLAT FLAT
DIN Conformance NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Shielding NO NO
Wire and Cable Name FLAT CABLE FLAT CABLE
Base Number Matches 1 1

Compare 0150200340 with alternatives

Compare 0150200408 with alternatives