0120NS14DA vs 0120NS14DTFB feature comparison

0120NS14DA Stetron International Inc

Buy Now Datasheet

0120NS14DTFB Stetron International Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer STETRON INTERNATIONAL INC STETRON INTERNATIONAL INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 75 V 75 V
Energy Absorbing Capacity-Max 42 J 42 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 100 V 100 V
Base Number Matches 1 1
Package Description ,

Compare 0120NS14DA with alternatives

Compare 0120NS14DTFB with alternatives