010210
vs
172200.1IP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEGRAND
|
SIBA GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Blow Characteristic |
VERY FAST
|
MEDIUM TIME LAG
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
IEC
|
DIN 41571-2
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Joule Integral-Nom |
|
1 J
|
Pre-arcing Time-Min |
|
5 ms
|
|
|
|
Compare 010210 with alternatives
Compare 172200.1IP with alternatives