01-911-50
vs
11-909-50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ARIES ELECTRONICS INC
ARIES ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
SQUARESTIX
SQUARESTIX
Body Breadth
0.12 inch
0.12 inch
Body Depth
0.16 inch
0.16 inch
Body Length
0.1 inch
1.1 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN (100) OVER NICKEL (50)
TIN (100) OVER NICKEL (50)
Contact Finish Termination
TIN (100) OVER NICKEL (50)
TIN (100) OVER NICKEL (50)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
100u inch
100u inch
Reference Standard
UL
UL
Terminal Length
0.785 inch
0.585 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
13
13
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Mating Contact Pitch
0.1 inch
Compare 01-911-50 with alternatives
Compare 11-909-50 with alternatives