009276008021106 vs PLA08F4200A2 feature comparison

009276008021106 Kyocera AVX Components

Buy Now Datasheet

PLA08F4200A2 Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Kyocera AVX
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination TIN OVER NICKEL TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE/BERYLLIUM COPPER BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material GLASS FILLED POLYAMIDE46
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature POLARIZED
Insulator Material POLYESTER
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 009276008021106 with alternatives

Compare PLA08F4200A2 with alternatives