009091042305805
vs
HM25020
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body/Shell Style
PLUG
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE
POLYETHYLENE
MIL Conformance
NO
NO
Mating Information
1-480424-0
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-2
Base Number Matches
1
1
Body Breadth
0.433 inch
Body Depth
0.504 inch
Body Length
0.378 inch
Contact Finish Mating
TIN LEAD
Contact Finish Termination
TIN LEAD
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
JESD-609 Code
e0
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Plating Thickness
100u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
10 A
Reference Standard
UL
Terminal Length
0.134 inch
Terminal Pitch
4.191 mm
Compare 009091042305805 with alternatives
Compare HM25020 with alternatives