008352032751801
vs
008352032751830
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KYOCERA CRYSTAL DEVICE CORP
|
KYOCERA CRYSTAL DEVICE CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Base Number Matches |
3
|
3
|
Body Breadth |
|
0.24 inch
|
Body Depth |
|
0.265 inch
|
Body Length |
|
1.6 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
FEMALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
12 mΩ
|
Contact Style |
|
DUAL PRONG
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Filter Feature |
|
NO
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Material |
|
THERMOPLASTIC POLYESTER
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
3.81 mm
|
Rated Current (Signal) |
|
3 A
|
Terminal Length |
|
0.12 inch
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
32
|
UL Flammability Code |
|
94V-0
|
|
|
|