008289034002113 vs 842-816-3430-619 feature comparison

008289034002113 Kyocera AVX Components

Buy Now Datasheet

842-816-3430-619 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AMPHENOL CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LATCHED LATCH, H=.57"
Board Mounting Option HOLE .112-.124 #2-56 THD SCREW
Body Breadth 0.327 inch 0.345 inch
Body Depth 0.69 inch 0.68 inch
Body Length 2.464 inch 2.46 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (15)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1050VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 15u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.142 inch 0.1 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 34 34
UL Flammability Code 94V-0
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Polarization Key CTR W/GUIDE SLOTS

Compare 008289034002113 with alternatives

Compare 842-816-3430-619 with alternatives