008263143200001 vs 55932-1439 feature comparison

008263143200001 KYOCERA Crystal Device Corporation

Buy Now Datasheet

55932-1439 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer KYOCERA KINSEKI CORP MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature HIGH DENSITY
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER COPPER NOT SPECIFIED
Contact Finish Termination TIN OVER COPPER
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0
Base Number Matches 2 1
Package Description LEAD FREE

Compare 008263143200001 with alternatives

Compare 55932-1439 with alternatives