008263101100000
vs
2500R-10TW-L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
KYOCERA CONNECTOR PRODUCTS CORP
RATIOPLAST-ELECTRONICS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
3.7
Body Breadth
0.161 inch
0.268 inch
Body Depth
0.441 inch
0.535 inch
Body Length
0.98 inch
0.984 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN-PB ON CU
SN
Contact Finish Termination
GOLD
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
800VAC V
Filter Feature
NO
NO
Insulator Color
WHITE
NATURAL
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.098 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.134 inch
0.134 inch
Terminal Pitch
2.4892 mm
2.4892 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
Base Number Matches
3
1
Compliance Temperature Grade
Commercial Extended: -25C to +85C
Candidate List Date
2023-01-17
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Contact Resistance
10 mΩ
Insulation Resistance
500000000 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Compare 008263101100000 with alternatives
Compare 2500R-10TW-L with alternatives