008261043200852 vs DPH-2-04-U-.220/.100/.350 feature comparison

008261043200852 KYOCERA Connector Products Division

Buy Now Datasheet

DPH-2-04-U-.220/.100/.350 Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KYOCERA CONNECTOR PRODUCTS CORP ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.197 inch
Body Depth 0.059 inch 0.35 inch
Body Length 0.2 inch 0.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 12 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.118 inch 0.1 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Contact Finish Termination GOLD OVER NICKEL
Durability 1000 Cycles
Insulator Color BLACK
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard UL, CSA

Compare 008261043200852 with alternatives

Compare DPH-2-04-U-.220/.100/.350 with alternatives