008261036110806 vs PH1-03-SGB feature comparison

008261036110806 KYOCERA Connector Products Division

Buy Now Datasheet

PH1-03-SGB Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KYOCERA CONNECTOR PRODUCTS CORP ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.098 inch
Body Depth 0.059 inch 0.098 inch
Body Length 0.3 inch 0.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 12 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 4u inch FLASH inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.118 inch 0.12 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 3 1
Contact Finish Termination TIN/LEAD OVER COPPER
Durability 1000 Cycles
Insulator Color BLACK
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard UL, CSA

Compare 008261036110806 with alternatives

Compare PH1-03-SGB with alternatives