007281-000
vs
M22759/23-24-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
CARLISLE INTERCONNECT TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Application
AIRFRAME, MEDIUM WEIGHT
SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
Cable Types
SPEC 55
Conductor Finish
SILVER
NICKEL
Conductor Material
COPPER ALLOY
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Cross Section Area
0.24 mm2
Diameter
1.14 mm
1.14 mm
Number of Conductors
1
1
Operating Temperature-Max
200 °C
260 °C
Operating Temperature-Min
-65 °C
-55 °C
Rated Voltage
600 V
600 V
Shielding
NO
NO
Stranding
19X36
19X36
Wire Gauge
24 AWG
24 AWG
Wire Size-Max
24 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-W-22759/23
Approvals
MIL
Insulator Material
EXTRUDED PTFE
MIL Conformance
YES
Resistance
0.099 Ω
Compare 007281-000 with alternatives
Compare M22759/23-24-2 with alternatives