0071.3281.A2 vs D6544ZOV321RA160 feature comparison

0071.3281.A2 Schurter Electronic Components

Buy Now Datasheet

D6544ZOV321RA160 Maida Development Company

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SCHURTER AG MAIDA DEVELOPMENT CO
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 320 V 320 V
Energy Absorbing Capacity-Max 385 J 385 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 420 V 420 V
Base Number Matches 1 1

Compare 0071.3281.A2 with alternatives

Compare D6544ZOV321RA160 with alternatives