0071.1881.B1
vs
R65ZOV181RA190
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SCHURTER AG
MAIDA DEVELOPMENT CO
Package Description
ROHS COMPLIANT
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
180 V
180 V
Energy Absorbing Capacity-Max
190 J
190 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Temperature
85 °C
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
230 V
230 V
Base Number Matches
1
1
Additional Feature
PCB MOUNTABLE
Compare 0071.1881.B1 with alternatives
Compare R65ZOV181RA190 with alternatives