0071.1881.A2 vs 0071.1881.B1 feature comparison

0071.1881.A2 Schurter Electronic Components

Buy Now Datasheet

0071.1881.B1 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description , ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer SCHURTER
Circuit RMS Voltage-Max 180 V 180 V
Energy Absorbing Capacity-Max 190 J 190 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK BULK
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 230 V 230 V
Base Number Matches 1 1

Compare 0071.1881.A2 with alternatives

Compare 0071.1881.B1 with alternatives