0070.1441.T2
vs
ERZVA9D220
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SCHURTER AG
PANASONIC CORP
Package Description
ROHS COMPLIANT
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
SCHURTER
Panasonic
Circuit RMS Voltage-Max
14 V
14 V
Energy Absorbing Capacity-Max
3.2 J
3.2 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
TR
TR
Rated Temperature
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
18 V
18 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
18 Weeks
Rated Power Dissipation (P)
0.05 W
Compare 0070.1441.T2 with alternatives
Compare ERZVA9D220 with alternatives