0070.1421.A2 vs ERZV07V220CS feature comparison

0070.1421.A2 Schurter Electronic Components

Buy Now Datasheet

ERZV07V220CS Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SCHURTER AG PANASONIC CORP
Package Description ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Category CO2 Kg 4.54
Compliance Temperature Grade Automotive: -40C to +125C
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 1.3 J 1.3 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 18 V 18 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 18 Weeks
Rated Power Dissipation (P) 0.02 W

Compare 0070.1421.A2 with alternatives

Compare ERZV07V220CS with alternatives