006232014007800 vs 006232014007800+ feature comparison

006232014007800 KYOCERA Connector Products Division

Buy Now Datasheet

006232014007800+ Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer KYOCERA CONNECTOR PRODUCTS CORP AVX CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature STAGGERED CONFIGURATION
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Terminal Pitch 2 mm 1 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
Base Number Matches 4 3
Rohs Code Yes
Package Description ROHS COMPLIANT
Body Breadth 0.118 inch
Body Depth 0.217 inch
Body Length 0.669 inch
Contact Finish Mating TIN COPPER
Contact Finish Termination TIN COPPER
Contact Material NOT SPECIFIED
JESD-609 Code e2
Option GENERAL PURPOSE