006226013002800+
vs
006226013003800+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AVX CORP
KYOCERA CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Body Breadth
0.096 inch
0.096 inch
Body Depth
0.138 inch
0.137 inch
Body Length
0.602 inch
0.603 inch
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Contact Finish Mating
TIN COPPER
TIN COPPER
Contact Finish Termination
TIN COPPER
Tin/Copper (Sn/Cu)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e2
e2
MIL Conformance
NO
NO
Mating Contact Pitch
0.039 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1 mm
2 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
13
13
Base Number Matches
1
2
Pbfree Code
Yes
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Insertion Force-Max
LIF N
Insulator Color
GRAY
Mounting Option 1
LOCKING
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.4 mm
Polarization Key
POLARIZED HOUSING
Compare 006226013002800+ with alternatives
Compare 006226013003800+ with alternatives