006207341915000+ vs 006207341715000 feature comparison

006207341915000+ Kyocera AVX Components

Buy Now Datasheet

006207341715000 KYOCERA Crystal Device Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AVX CORP KYOCERA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Samacsys Manufacturer Kyocera AVX
Board Mounting Option PEG
Body Breadth 0.138 inch 0.138 inch
Body Depth 0.276 inch 0.276 inch
Body Length 1.161 inch 1.063 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Style DUAL PRONG
Filter Feature NO NO
Mating Contact Pitch 0.049 inch 0.049 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Terminal Pitch 1.25 mm 1.25 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 15 15
Base Number Matches 2 2
Pbfree Code No
Contact Finish Mating TIN LEAD
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO

Compare 006207341915000+ with alternatives

Compare 006207341715000 with alternatives