004110427
vs
004110551
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALTECH CORP
|
ALTECH CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
46 mm
|
46 mm
|
Body Height |
52 mm
|
52 mm
|
Body Length or Diameter |
129 mm
|
129 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
4 J
|
4 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Pre-arcing Time-Min |
2 ms
|
2 ms
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
80 A
|
80 A
|
Rated Voltage(DC) |
1100 V
|
1100 V
|
Reference Standard |
CE; IEC
|
CE; IEC
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 004110427 with alternatives
Compare 004110551 with alternatives