0041.9116.2.3.1.040
vs
0041.9116.2.3.3.071
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Color |
ORANGE
|
ORANGE
|
Actuator Length |
0.492 inch
|
0.492 inch
|
Actuator Material |
POLYCARBONATE
|
POLYCARBONATE
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
RECT BUTTON W/ LEGEND,RED LED
|
RECT BUTTON W/ LEGEND,YEL LED
|
Body Height |
12.0904 mm
|
12.0904 mm
|
Bushing Length |
|
|
Center Contact Material |
BRASS
|
BRASS
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
0.2A@60VAC
|
0.2A@60VAC
|
Contact Current(AC)-Max |
0.2 A
|
0.2 A
|
Contact Current(DC)-Max |
0.2 A
|
0.2 A
|
Contact (DC) Max Rating R Load |
0.2A@50VDC
|
0.2A@50VDC
|
Contact Function |
OFF-(ON)
|
OFF-(ON)
|
Contact Resistance |
0.025 mΩ
|
0.025 mΩ
|
Contact Voltage(AC)-Max |
60 V
|
60 V
|
Contact Voltage(DC)-Max |
50 V
|
50 V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
BRASS
|
BRASS
|
End Contact Plating |
SILVER
|
SILVER
|
Illumination |
LED
|
LED
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Insulator Material |
POLYSULFONE
|
POLYSULFONE
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
PCB Hole Count |
6
|
6
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Length |
0.134 inch
|
0.134 inch
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0041.9116.2.3.1.040 with alternatives
Compare 0041.9116.2.3.3.071 with alternatives