0034.5612.22 vs 34.3112 feature comparison

0034.5612.22 Schurter Electronic Components

Buy Now Datasheet

34.3112 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Factory Lead Time 19 Weeks, 5 Days
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
JESD-609 Code e4
Joule Integral-Nom
Mounting Feature SURFACE MOUNT INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 13 INCH BULK
Pre-arcing Time-Min 20 ms 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.315 A 0.315 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE
Surface Mount YES NO
Terminal Finish GOLD NICKEL
Terminal Shape WRAPAROUND END CAP
Base Number Matches 1 1

Compare 0034.5612.22 with alternatives

Compare 34.3112 with alternatives