0034.5503 vs MI6SB25V0.1 feature comparison

0034.5503 Schurter Electronic Components

Buy Now Datasheet

MI6SB25V0.1 Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic SUPER TIME LAG SLOW
Body Height 31.8 mm 31.8 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX BLISTER/BOX
Pre-arcing Time-Min 600 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Reference Standard CSA; UL

Compare 0034.5503 with alternatives

Compare MI6SB25V0.1 with alternatives