0034.5040
vs
022050.500P
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SCHURTER AG
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
20 Weeks, 3 Days
|
|
Blow Characteristic |
SUPER TIME LAG
|
TIME LAG
|
Body Height |
20 mm
|
14.48 mm
|
Body Length or Diameter |
5.2 mm
|
4.7 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
7 J
|
1 J
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
BULK
|
|
Pre-arcing Time-Min |
150 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; CUL; IEC; UKCA; UL
|
CE; CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
TIN
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 0034.5040 with alternatives
Compare 022050.500P with alternatives