0034.3851.TR
vs
MI6F25V0,05
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
VERY FAST
|
FAST
|
Body Height |
22.5 mm
|
31.8 mm
|
Body Length or Diameter |
5.4 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5.4x22.5mm
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TR, 13 INCH
|
BOX
|
Pre-arcing Time-Min |
120000 ms
|
1 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.05 A
|
0.05 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; CUL; IEC; UKCA; UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0034.3851.TR with alternatives
Compare MI6F25V0,05 with alternatives
-
MI6F25V0,05 vs 37000500000
-
MI6F25V0,05 vs AGP.050
-
MI6F25V0,05 vs MI5F25V0.05
-
MI6F25V0,05 vs 0218.050MRET1P
-
MI6F25V0,05 vs 179120.0,05
-
MI6F25V0,05 vs GME.050
-
MI6F25V0,05 vs 218.050XP
-
MI6F25V0,05 vs AGE.050
-
MI6F25V0,05 vs 37000500410