0034.3112 vs 02205.375MXP feature comparison

0034.3112 Schurter Electronic Components

Buy Now Datasheet

02205.375MXP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 32 Weeks, 4 Days
Samacsys Manufacturer SCHURTER
Blow Characteristic TIME LAG SLOW
Body Height 20 mm 14.9 mm
Body Length or Diameter 5.2 mm 4.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 2AG
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.315 A 0.375 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE CE; CSA; CUL; UL
Surface Mount NO NO
Terminal Finish NICKEL Tin (Sn)
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
JESD-609 Code e3
Trip Time or Delay 3 s

Compare 0034.3112 with alternatives

Compare 02205.375MXP with alternatives