0034.3108.G
vs
0034.5608.11
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
BAG
|
Pre-arcing Time-Min |
20 ms
|
20 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.125 A
|
0.125 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE
|
CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
NICKEL
|
GOLD
|
Terminal Shape |
END CAP
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 0034.3108.G with alternatives
Compare 0034.5608.11 with alternatives