0034.1520G vs 21702.5P feature comparison

0034.1520G Schurter Electronic Components

Buy Now Datasheet

21702.5P Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SCHURTER AG LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 9 J 9 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK; TAPE AND REEL
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CUL; PSE; UL; VDE CCC; CE; CSA; IEC; KTL; PSE; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare 0034.1520G with alternatives

Compare 21702.5P with alternatives