0026192041 vs 26-62-2045 feature comparison

0026192041 Molex

Buy Now Datasheet

26-62-2045 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer Molex
Additional Feature KK
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1

Compare 0026192041 with alternatives

Compare 26-62-2045 with alternatives