0022433120 vs 1-103641-1 feature comparison

0022433120 Molex

Buy Now Datasheet

1-103641-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN-PB ON NI
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type IDC CRIMP
Total Number of Contacts 12 12
Base Number Matches 1 2
Body Breadth 0.098 inch
Body Depth 0.6 inch
Body Length 1.198 inch
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mounting Option 1 POLARIZED LCK
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Plating Thickness 100u inch
Polarization Key SHRD ENDS
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Wire Size-Max 26 AWG
Wire Size-Min 30 AWG

Compare 0022433120 with alternatives

Compare 1-103641-1 with alternatives