0022267122 vs A-7674-C12J154A feature comparison

0022267122 Molex

Buy Now Datasheet

A-7674-C12J154A Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN TIN (100) OVER NICKEL
Contact Finish Termination TIN TIN (100) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 0022267122 with alternatives

Compare A-7674-C12J154A with alternatives