0022267122 vs 1-281715-2 feature comparison

0022267122 Molex

Buy Now Datasheet

1-281715-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature POLARIZED AMPMODU
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Body/Shell Style RECEPTACLE

Compare 0022267122 with alternatives

Compare 1-281715-2 with alternatives