0014563158
vs
ESQT-115-02-G-S-309
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
POLARIZED
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD
|
Contact Finish Termination |
TIN
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
SAMTEC
|
Mounting Style |
|
STRAIGHT
|
Rated Current (Signal) |
|
4.5 A
|
Terminal Pitch |
|
2 mm
|
|
|
|
Compare 0014563158 with alternatives
Compare ESQT-115-02-G-S-309 with alternatives