0014563035 vs A-7674-A3M561A feature comparison

0014563035 Molex

Buy Now Datasheet

A-7674-A3M561A Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Finish Termination TIN GOLD (30) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 0014563035 with alternatives

Compare A-7674-A3M561A with alternatives