0014562027 vs 22-41-6027 feature comparison

0014562027 Molex

Buy Now Datasheet

22-41-6027 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1

Compare 0014562027 with alternatives

Compare 22-41-6027 with alternatives