0014441211 vs 11DA-8M feature comparison

0014441211 Molex

Buy Now Datasheet

11DA-8M JST Manufacturing

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC J S T MFG CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN OVER NICKEL
Contact Finish Termination TIN Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature LOW PROFILE

Compare 0014441211 with alternatives

Compare 11DA-8M with alternatives