0014441207 vs 647009-7 feature comparison

0014441207 Molex

Buy Now Datasheet

647009-7 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination TIN TIN/LEAD OVER NICKEL
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 7 7
UL Flammability Code 94V-0
Base Number Matches 1 2
Samacsys Manufacturer TE Connectivity
Additional Feature CLOSED END
Body Breadth 0.494 inch
Body Depth 0.843 inch
Body Length 0.8 inch
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 25 Cycles
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE
Mating Contact Pitch 0.1 inch
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Plating Thickness 30u inch
Rated Current (Signal) 5 A
Reference Standard UL, CSA
Wire Size-Max 22 AWG
Wire Size-Min 24 AWG
Withdrawl Force-Min 3.614 N

Compare 0014441207 with alternatives

Compare 647009-7 with alternatives