001.01.1310.021
vs
MCX-P-C-H-ST-CA2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
IMS CONNECTOR SYSTEMS GMBH
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.40
Samacsys Manufacturer
IMS
SAMTEC
Additional Feature
STANDARD: IEC 1169-36, APPLICABLE CABLES: RG 174A/U; RG 188A/U; RG 316/U
APPLICABLE CABLE: RG 178
Body Depth
0.646 inch
0.42 inch
Body Diameter
0.197 inch
Body/Shell Style
PLUG
PLUG
Cable Types
RG-174
RG-178
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF MCX CONNECTOR
RF MCX CONNECTOR
Contact Finish Mating
GOLD
NOT SPECIFIED
Contact Finish Termination
GOLD
Gold (Au)
Contact Gender
MALE
MALE
Contact Resistance
5 mΩ
Contact Style
COAX
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VDC V
Durability
500 Cycles
Filter Feature
NO
NO
IEC Conformance
YES
NO
Insulation Resistance
10000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Current (Signal)
1.5 A
Termination Type
CRIMP
CRIMP SOLDER
Total Number of Contacts
1
1
VSWR
1.26
1.3
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Contact Material
NOT SPECIFIED
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Shell Material
BRASS
Compare 001.01.1310.021 with alternatives
Compare MCX-P-C-H-ST-CA2 with alternatives