0009070140 vs 1-641305-4 feature comparison

0009070140 Molex

Buy Now Datasheet

1-641305-4 TE's AMP

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (200) NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material BRASS NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 14 14
Base Number Matches 1 2
Pbfree Code No
Additional Feature AMP
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-2

Compare 0009070140 with alternatives

Compare 1-641305-4 with alternatives