0002098109
vs
0002098108
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Package Description |
LOW HALOGEN AND ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Factory Lead Time |
20 Weeks, 4 Days
|
|
Terminal Gender |
MALE
|
|
Terminal and Terminal Block Type |
WIRE TERMINAL
|
|
Wire Gauge |
14 AWG
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Molex
|
Additional Feature |
|
USED WITH: 2629 PLUG OR RECEPTACLE CRIMP HOUSINGS, 1261, 1292, 1360, 1375, 3191, 2163 PLUG OR RECEPTACLE HOUSING
|
Assembly Item Name |
|
CONTACT
|
Cable Entry-Max |
|
0.14 inch
|
Cable Entry-Min |
|
0.065 inch
|
Connector Support Type |
|
CONNECTOR ACCESSORY
|
Contact Gender |
|
MALE
|
Contact Style |
|
COMPRESSION
|
DIN Conformance |
|
NO
|
Finish Thickness |
|
20
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Material |
|
BRASS
|
Terminal Type |
|
CRIMP
|
Used With |
|
1619,1545, 1396, 1490 PLUG OR RECEPTACLE HOUSING
|
Wire Size-Max |
|
18 AWG
|
Wire Size-Min |
|
14 AWG
|
|
|
|
Compare 0002098109 with alternatives
Compare 0002098108 with alternatives