0001.2504.PT vs 0215001.MX feature comparison

0001.2504.PT Schurter Electronic Components

Buy Now Datasheet

0215001.MX Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Factory Lead Time 19 Weeks, 5 Days
Samacsys Manufacturer SCHURTER
Blow Characteristic TIME LAG TIME LAG
Body Height 22.5 mm 20 mm
Body Length or Diameter 5.4 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 1 J 1 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Pre-arcing Time-Min 10 ms
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 300 V
Reference Standard CCC; CE; CSA; CUL; IEC; UKCA; UL BSI; CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Additional Feature PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000%

Compare 0001.2504.PT with alternatives

Compare 0215001.MX with alternatives